34892 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, metal, 34892

Order No.: 39P8318
EAN: 4099889600711
MPN:
34892
34892 AMP Cable Lugs Image 1
34892 AMP Cable Lugs Image 2
34892 AMP Cable Lugs Image 3
34892 AMP Cable Lugs Image 4
34892 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 39 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34892, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.15 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe metall
Gewindegröße M3,5
Isoliert No
Leiterquerschnitt 2,62-6,64 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes