34896 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.35 mm, 34896

Order No.: 71P8116
EAN: 4099891604196
MPN:
34896
Series: SOLISTRAND
34896 AMP Cable Lugs Image 1
34896 AMP Cable Lugs Image 2
34896 AMP Cable Lugs Image 3
34896 AMP Cable Lugs Image 4
34896 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Available in 5 Days: 11,391 pcs.
Leadtime: 25 Weeks **
Total Price:
392.70 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1964 €
3000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 34896, AMP

Ring terminal and Spade terminal, Ring tongue, 16-14 AWG wire size, 1.04-2.62 mm² wire size, 2050-5180 CMA wire size.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 6.35 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes