350436-2 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 5.18 mm, metal, 350436-2

Order No.: 35P2377
EAN: 4099889589726
MPN:
350436-2
350436-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 70,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,285.20 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1285 €
20000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 350436-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .572 g, Ring & Spade Plating Material: Tin, Contact Base Material: Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 5.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 5.18 mm
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes