350502-1 | AMP

Uninsulated forked cable lug, 0.08-0.325 mm², AWG 28 to 22, M3, metal, 350502-1

Order No.: 35P2512
EAN: 4099889590586
MPN:
350502-1
350502-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
4,926.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.1369 €

Fork cable lug, 350502-1, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .175 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 28 – 22 AWG, Wire Size: .08 – .325 mm², Wire Size: 160 – 642 CMA, Stud Diameter: 3.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 18000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 28 bis 22
Colour metall
Thread size M3
Isolated No
Cable cross-section 0,08-0,325 mm²
Material Zinn
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes