350502-2 | AMP
Uninsulated forked cable lug, 0.08-0.325 mm², AWG 28 to 22, 3.18 mm, M3, 350502-2
Order No.: 71P8121
EAN: 4099891604202
MPN:
350502-2
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 864,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1,349.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0750 €
Spade cable lug, 350502-2, AMP
Spade terminal, Spade tongue, 28 - 22 AWG Wire size, 0.08 - 0.325 mm² Wire size, 160 - 642 CMA Wire size, Stud size M3 / #5.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 28 bis 22 | |
Thread size | M3 | |
Isolated | No | |
Cable cross-section | 0,08-0,325 mm² | |
Hole diameter | 3.18 mm | |
Material | Messing | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |