350981-2 | AMP
Uninsulated ring cable lug, 0.8-2 mm², AWG 18 to 14, 3.51 mm, 350981-2
Order No.: 71P8135
EAN: 4099891604219
MPN:
350981-2
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 22 Weeks **
Total Price:
790.16 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0988 €
16000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 350981-2, AMP
Ring terminal, Ring tongue, 18 - 14 AWG Wire size, 0.8 - 2 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size #6 / #10 / #8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 18 bis 14 | |
Isolated | No | |
Cable cross-section | 0,8-2 mm² | |
Hole diameter | 3.51 mm | |
Material | Messing, verzinnt | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |