35112 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 9.91 mm, yellow, 35112

Order No.: 39P3561
EAN: 4099889594027
MPN:
35112
Series: PIDG
AMP
35112 AMP Cable Lugs Image 1
35112 AMP Cable Lugs Image 2
35112 AMP Cable Lugs Image 3
35112 AMP Cable Lugs Image 4
35112 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 43 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.5474 €

Ring cable lug, 35112, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 3.415 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Material Insulation PA
Isolated Yes
Cable cross-section 2.62-6.64 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes