35116 | AMP

Uninsulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, M4, metal, 35116

Order No.: 39P8339
EAN: 4099889600896
MPN:
35116
AMP
35116 AMP Cable Lugs Image 1
35116 AMP Cable Lugs Image 2
35116 AMP Cable Lugs Image 3
35116 AMP Cable Lugs Image 4
35116 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1499 €

Fork cable lug, 35116, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version forked cable lug
AWG cross-section AWG 16 to 14
Colour metal
Thread size M4
Isolated No
Cable cross-section 1.04-2.62 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes