35152 | AMP

Insulated forked cable lug, 2.62-6.62 mm², AWG 12 to 10, M4, yellow, 35152

Order No.: 39P3739
EAN: 4099889595581
MPN:
35152
Series: PIDG
AMP
35152 AMP Cable Lugs Image 1
35152 AMP Cable Lugs Image 2
35152 AMP Cable Lugs Image 3
35152 AMP Cable Lugs Image 4
35152 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 2,031 pcs.
Leadtime: 43 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 35152, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.535 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.62 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 2.62-6.62 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes