35183 | AMP

Uninsulated ring cable lug, 34-35 mm², 8.33 mm, M8, metal, 35183

Order No.: 39P8248
EAN: 4099889600230
MPN:
35183
35183 AMP Cable Lugs Image 1
35183 AMP Cable Lugs Image 2
35183 AMP Cable Lugs Image 3
35183 AMP Cable Lugs Image 4
35183 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
5.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9143 €

Cable lug, 35183, AMP

Shape Description: RING-050, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 10.405 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.85 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
Colour metall
Thread size M8
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes