35184 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 9.53 mm, metal, 35184

Order No.: 39P8246
EAN: 4099889600216
MPN:
35184
AMP
35184 AMP Cable Lugs Image 1
35184 AMP Cable Lugs Image 2
35184 AMP Cable Lugs Image 3
35184 AMP Cable Lugs Image 4
35184 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2967 €

Ring cable lug, 35184, AMP

Shape Description: RING-050, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 14.358 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 1.8 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Isolated No
Cable cross-section 26.7-42.4 mm²
Hole diameter 9.53 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes