35247 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 6.35 mm, M6, metal, 35247

Order No.: 39P8724
EAN: 4099889603484
MPN:
35247
35247 AMP Cable Lugs Image 1
35247 AMP Cable Lugs Image 2
35247 AMP Cable Lugs Image 3
35247 AMP Cable Lugs Image 4
35247 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €

Cable lug, 35247, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.78 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.19 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 8
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 6,64-10,5 mm²
Lochdurchmesser 6.35 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes