35273 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, yellow, 35273

Order No.: 39P3549
EAN: 4099889593914
MPN:
35273
Series: PIDG
35273 AMP Cable Lugs Image 1
35273 AMP Cable Lugs Image 2
35273 AMP Cable Lugs Image 3
35273 AMP Cable Lugs Image 4
35273 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 2,037 pcs.
Leadtime: 3 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 35273, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.588 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 2,62-6,64 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes