35274 | AMP

Insulated ring cable lug, 1.04-2.64 mm², AWG 16 to 14, 6.35 mm, M6, blue, 35274

Order No.: 39P3598
EAN: 4099889594379
MPN:
35274
Series: PIDG
35274 AMP Cable Lugs Image 1
35274 AMP Cable Lugs Image 2
35274 AMP Cable Lugs Image 3
35274 AMP Cable Lugs Image 4
35274 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5831 €

Cable lug, 35274, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.235 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.64 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 1.04-2.64 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes