35277 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, metal, 35277

Order No.: 39P8740
EAN: 4099889603637
MPN:
35277
35277 AMP Cable Lugs Image 1
35277 AMP Cable Lugs Image 2
35277 AMP Cable Lugs Image 3
35277 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 6,371 pcs.
Leadtime: 39 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 35277, AMP

Shape Description: RING-080, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: 90°, Weight per Piece: 3.784 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size M6
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes