35278 | AMP
Uninsulated rectangular contact tab with hole, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, 35278
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 16 Weeks **
Total Price:
205.75 € *
Price list
Quantity
Price per unit*
1300 pcs.
0.1583 €
2900 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular contact tab, 35278, AMP
Ring terminal and Spade terminal, Rectangular tongue, 16-14 AWG wire size, 1.04-2.62 mm² wire size, 2050-5180 CMA wire size.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 16 bis 14 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 4.34 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |