35316 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 13 mm, M12, yellow, 35316
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 450 pcs.
Leadtime: 43 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 35316, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Stud size: 1/2, 12, Body style: PIDG
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | gelb | |
Thread size | M12 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 13 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |