35362 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M6, yellow, 35362

Order No.: 39P3876
EAN: 4099889596687
MPN:
35362
Series: PIDG
AMP
35362 AMP Cable Lugs Image 1
35362 AMP Cable Lugs Image 2
35362 AMP Cable Lugs Image 3
35362 AMP Cable Lugs Image 4
35362 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 5 Days: 995 pcs.
Leadtime: 43 Weeks **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5942 €

Ring cable lug, 35362, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Black, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.27 mm, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Oversize expansions provided in insulation only.

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe gelb
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes