35451 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.82 mm, red, 35451

Order No.: 39P4046
EAN: 4099889597769
MPN:
35451
Series: PLASTI-GRIP
35451 AMP Cable Lugs Image 1
35451 AMP Cable Lugs Image 2
35451 AMP Cable Lugs Image 3
35451 AMP Cable Lugs Image 4
35451 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 55 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3094 €

Cable lug, 35451, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 4.43 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.82 mm,5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 4.82 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TH
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes