35495 | AMP

Uninsulated forked cable lug, 2.26-6.64 mm², AWG 12 to 10, 35495

Order No.: 39P8743
EAN: 4099889603668
MPN:
35495
AMP
35495 AMP Cable Lugs Image 1
35495 AMP Cable Lugs Image 2
35495 AMP Cable Lugs Image 3
35495 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 39 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
207 pcs.
0.4165 €
25000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 35495, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 1.499 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.26 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Isolated No
Cable cross-section 2.26-6.64 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes