35664 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 13.08 mm, M12, metal, 35664

Order No.: 39P8722
EAN: 4099889603460
MPN:
35664
35664 AMP Cable Lugs Image 1
35664 AMP Cable Lugs Image 2
35664 AMP Cable Lugs Image 3
35664 AMP Cable Lugs Image 4
35664 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available in 5 Days: 3,129 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2963 €
25 pcs.
3.0702 €
50 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 35664, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 11.365 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.5 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 13.08 mm
Thread size M12
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes