35666 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 19.84 mm, metal, 35666

Order No.: 39P8730
EAN: 4099889603538
MPN:
35666
35666 AMP Cable Lugs Image 1
35666 AMP Cable Lugs Image 2
35666 AMP Cable Lugs Image 3
35666 AMP Cable Lugs Image 4
35666 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 55 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 35666, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 8.551 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 19.84 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 8
Farbe metall
Isoliert No
Leiterquerschnitt 6,64-10,5 mm²
Lochdurchmesser 19.84 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes