35668 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 13.08 mm, M12, metal, 35668

Order No.: 39P8693
EAN: 4099889603187
MPN:
35668
35668 AMP Cable Lugs Image 1
35668 AMP Cable Lugs Image 2
35668 AMP Cable Lugs Image 3
35668 AMP Cable Lugs Image 4
35668 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 39 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6656 €

Cable lug, 35668, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 17.72 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 16,8-26,7 mm²
Lochdurchmesser 13.08 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes