35669 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 16.66 mm, M16, metal, 35669

Order No.: 39P8706
EAN: 4099889603309
MPN:
35669
35669 AMP Cable Lugs Image 1
35669 AMP Cable Lugs Image 2
35669 AMP Cable Lugs Image 3
35669 AMP Cable Lugs Image 4
35669 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 39 Weeks **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8437 €

Cable lug, 35669, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 17.199 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 16.66 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Thread size M16
Isolated No
Cable cross-section 16,8-26,7 mm²
Hole diameter 16.66 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes