35670 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 19.84 mm, metal, 35670

Order No.: 39P8699
EAN: 4099889603248
MPN:
35670
35670 AMP Cable Lugs Image 1
35670 AMP Cable Lugs Image 2
35670 AMP Cable Lugs Image 3
35670 AMP Cable Lugs Image 4
35670 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 1,930 pcs.
Leadtime: 39 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1531 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 35670, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.61 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 19.84 mm, Tongue Thickness: 1.78 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe metall
Isoliert No
Leiterquerschnitt 21 mm²
Lochdurchmesser 19.84 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes