35678 | AMP
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, M6, metal, 35678
Order No.: 39P8739
EAN: 4099889603620
MPN:
35678
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 39 Weeks **
Ring cable lug, 35678, AMP
Shape Description: RING-080, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: 90°, Weight per Piece: 5.893 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.45 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 6 | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 10,5-16,8 mm² | |
Hole diameter | 6.73 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |