36149 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 36149

Order No.: 39P3399
EAN: 4099889592863
MPN:
36149
Series: PIDG
36149 AMP Cable Lugs Image 1
36149 AMP Cable Lugs Image 2
36149 AMP Cable Lugs Image 3
36149 AMP Cable Lugs Image 4
36149 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 824 pcs.
Leadtime: 43 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 36149, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .715 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes