36203 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 13 mm, yellow, 36203

Order No.: 39P3624
EAN: 4099889594638
MPN:
36203
Series: PIDG
36203 AMP Cable Lugs Image 1
36203 AMP Cable Lugs Image 2
36203 AMP Cable Lugs Image 3
36203 AMP Cable Lugs Image 4
36203 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 5 Days: 2,900 pcs.
Leadtime: 43 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 36203, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 12.088 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe gelb
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 13 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes