36270 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, metal, 36270

Order No.: 39P8491
EAN: 4099889601671
MPN:
36270
AMP
36270 AMP Cable Lugs Image 1
36270 AMP Cable Lugs Image 2
36270 AMP Cable Lugs Image 3
36270 AMP Cable Lugs Image 4
36270 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 16,200 pcs.
Leadtime: 39 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2138 €
450 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 36270, AMP

Shape Description: RING-090, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.84 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M4
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes