36807 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 9.91 mm, metal, 36807

Order No.: 39P8717
EAN: 4099889603415
MPN:
36807
36807 AMP Cable Lugs Image 1
36807 AMP Cable Lugs Image 2
36807 AMP Cable Lugs Image 3
36807 AMP Cable Lugs Image 4
36807 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 25 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7108 €
50 pcs.
7.8421 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 36807, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 12.326 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 1.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 6
Farbe metall
Isoliert No
Leiterquerschnitt 10,5-16,8 mm²
Lochdurchmesser 9.91 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes