36809 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 16.66 mm, M16, metal, 36809

Order No.: 39P8720
EAN: 4099889603446
MPN:
36809
AMP
36809 AMP Cable Lugs Image 1
36809 AMP Cable Lugs Image 2
36809 AMP Cable Lugs Image 3
36809 AMP Cable Lugs Image 4
36809 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7965 €

Cable lug, 36809, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/8,M16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 14.789 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 16.66 mm, Tongue Thickness: 1.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour metal
Thread size M16
Isolated No
Cable cross-section 10.5-16.8 mm²
Hole diameter 16.66 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes