36810 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 19.84 mm, metal, 36810

Order No.: 39P8715
EAN: 4099889603392
MPN:
36810
36810 AMP Cable Lugs Image 1
36810 AMP Cable Lugs Image 2
36810 AMP Cable Lugs Image 3
36810 AMP Cable Lugs Image 4
36810 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 39 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 36810, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 13.942 g, Ring & Spade Plating Material: Copper,Tin, Contact Base Material: Copper (Cu), Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 19.84 mm, Tongue Thickness: 1.45 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 6
Farbe metall
Isoliert No
Leiterquerschnitt 10,5-16,8 mm²
Lochdurchmesser 19.84 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes