36916 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 8.33 mm, M8, metal, 36916

Order No.: 39P8234
EAN: 4099889600117
MPN:
36916
36916 AMP Cable Lugs Image 1
36916 AMP Cable Lugs Image 2
36916 AMP Cable Lugs Image 3
36916 AMP Cable Lugs Image 4
36916 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available in 5 Days: 5,564 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 36916, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 24.98 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 42.4-60.6 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes