36917 | AMP

Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 9.91 mm, metal, 36917

Order No.: 39P8232
EAN: 4099889600094
MPN:
36917
AMP
36917 AMP Cable Lugs Image 1
36917 AMP Cable Lugs Image 2
36917 AMP Cable Lugs Image 3
36917 AMP Cable Lugs Image 4
36917 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Available in 5 Days: 5,926 pcs.
Leadtime: 37 Weeks **
Total Price:
3.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.7842 €

Cable lug, 36917, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 26.243 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0 AWG, Wire Size: 42.4 – 60.6 mm², Wire Size: 83700 – 119500 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 1
Colour metal
Isolated No
Cable cross-section 42.4-60.6 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes