36926 | AMP

Uninsulated ring cable lug, 67-70 mm², 16.6 mm, M16, 36926

Order No.: 71P8350
EAN: 4099891604240
MPN:
36926
36926 AMP Cable Lugs Image 1
36926 AMP Cable Lugs Image 2
36926 AMP Cable Lugs Image 3
36926 AMP Cable Lugs Image 4
36926 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 23 Weeks **
Total Price:
198.67 € *
Price list
Quantity
Price per unit*
15 pcs.
13.2447 €
40 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 36926, AMP

Ring terminal & Spade terminal, Ring tongue, 00 AWG Wire size, 67-70 mm² Wire size, Stud size M16/5/8, Stud diameter 16.6 mm.

Technical specifications
Ausführung Ringkabelschuh
Gewindegröße M16
Isoliert No
Leiterquerschnitt 67-70 mm²
Lochdurchmesser 16.6 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Schrumpfschlauch No
Logistics
Ursprungsland NL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes