36929 | AMP

Uninsulated ring cable lug, 76.3-96 mm², AWG 4, 13.08 mm, M12, metal, 36929

Order No.: 39P8264
EAN: 4099889600322
MPN:
36929
36929 AMP Cable Lugs Image 1
36929 AMP Cable Lugs Image 2
36929 AMP Cable Lugs Image 3
36929 AMP Cable Lugs Image 4
36929 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
13.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4589 €

Ring cable lug, 36929, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 76.208 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 76.3 – 96 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 2.31 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Thread size M12
Isolated No
Cable cross-section 76,3-96 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes