36932 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 9.91 mm, metal, 36932

Order No.: 39P8201
EAN: 4099889599831
MPN:
36932
AMP
36932 AMP Cable Lugs Image 1
36932 AMP Cable Lugs Image 2
36932 AMP Cable Lugs Image 3
36932 AMP Cable Lugs Image 4
36932 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9004 €

Ring cable lug, 36932, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 43.743 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 2.6 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Isolated No
Cable cross-section 96.3-117 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes