36934 | AMP

Uninsulated ring cable lug, 96.3-117 mm², AWG 4, 13.08 mm, M12, metal, 36934

Order No.: 39P8199
EAN: 4099889599817
MPN:
36934
36934 AMP Cable Lugs Image 1
36934 AMP Cable Lugs Image 2
36934 AMP Cable Lugs Image 3
36934 AMP Cable Lugs Image 4
36934 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 43 Weeks **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Cable lug, 36934, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 51.493 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: 2.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Thread size M12
Isolated No
Cable cross-section 96,3-117 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes