4-1377172-5 | AMP

Uninsulated ring cable lug, 76.3-96.3 mm², 13.08 mm, M12, 4-1377172-5

Order No.: 39P8553
EAN: 4099889601947
MPN:
4-1377172-5
4-1377172-5 AMP Cable Lugs Image 1
4-1377172-5 AMP Cable Lugs Image 2
4-1377172-5 AMP Cable Lugs Image 3
4-1377172-5 AMP Cable Lugs Image 4
4-1377172-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
321.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.8758 €

Ring cable lug, 4-1377172-5, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 76.208 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 76.3 – 96.3 mm², Stud Diameter: 13.08 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 54.43 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
Thread size M12
Isolated No
Cable cross-section 76,3-96,3 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes