40521 | AMP

Uninsulated forked cable lug, 0.8-2.0 mm², AWG 18 to 14, 5 mm, metal, 40521

Order No.: 35P2501
EAN: 4099889590494
MPN:
40521
40521 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
3,260.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1630 €

Fork cable lug, 40521, AMP

Shape Description: Round Spade, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .864 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 5 mm, Tongue Thickness: .76 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 5 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes