40523 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, metal, 40523

Order No.: 35P2368
EAN: 4099889589658
MPN:
40523
40523 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,266.16 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1583 €
16000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 40523, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.963 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 8000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M4
Isolated No
Cable cross-section 2,62-6,64 mm²
Hole diameter 4.34 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes