40660 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.34 mm, M4, 40660

Order No.: 35P2406
EAN: 4099889589917
MPN:
40660
40660 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1,740.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11000 pcs.
0.1583 €

Rings and Spades, 40660, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .864 g, Ring & Spade Plating Material: Unplated, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.34 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 11000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Thread size M4
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 4.34 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes