40696 | AMP
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.82 mm, 40696
Order No.: 71P8412
EAN: 4099891604257
MPN:
40696
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Available in 5 Days: 112,000 pcs.
Leadtime: 48 Weeks **
Total Price:
856.80 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1071 €
16000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 40696, AMP
Ring terminal & Spade terminal, Ring tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 6529-10382 CMA Wire size, Stud size #10.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Isolated | No | |
Cable cross-section | 2.62-6.64 mm² | |
Hole diameter | 4.82 mm | |
Material | brass, tin-plated | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |