40960 | AMP

Uninsulated ring cable lug, 2.0-3.0 mm², AWG 14 to 12, 5 mm, metal, 40960

Order No.: 35P2370
EAN: 4099889589672
MPN:
40960
40960 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 5 Days: 55,000 pcs.
Leadtime: 26 Weeks **
Total Price:
874.65 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1749 €
10000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 40960, AMP

Shape Description: D Shaped, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.971 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 14 – 12 AWG, Wire Size: 2 – 3 mm², Wire Size: 4106 – 6529 CMA, Stud Diameter: 5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour metall
Isolated No
Cable cross-section 2,0-3,0 mm²
Hole diameter 5 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes