41013 | AMP

Uninsulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 8.33 mm, M8, metal, 41013

Order No.: 35P2389
EAN: 4099889589771
MPN:
41013
41013 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 26 Weeks **
Total Price:
2,415.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.2416 €
20000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 41013, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .912 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 22 – 18 AWG, Wire Size: .3 – .9 mm², Wire Size: 642 – 1624 CMA, Stud Diameter: 8.33 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Thread size M8
Isolated No
Cable cross-section 0,3-0,9 mm²
Hole diameter 8.33 mm
Material Messing
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes