41332 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.34 mm, M4, metal, 41332

Order No.: 35P2323
EAN: 4099889589252
MPN:
41332
41332 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Available in 5 Days: 12,500 pcs.
Leadtime: 21 Weeks **
Total Price:
773.50 € *
Price list
Quantity
Price per unit*
12500 pcs.
0.0619 €
25000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 41332, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .484 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 4.34 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 12500, Ring & Spade Packaging Method: Strip/Reel, Comment: Not recommended for 2 wire applications

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 14
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,8-2,0 mm²
Hole diameter 4.34 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes