41343 | AMP

Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 4.34 mm, M4, metal, 41343

Order No.: 35P2510
EAN: 4099889590579
MPN:
41343
41343 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 35 Weeks **
Total Price:
2,356.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1571 €

Rings and Spades, 41343, AMP

Shape Description: Square Spade, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 0.407 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.4 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 4.34 mm, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 15000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 16
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,4 mm²
Hole diameter 4.34 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes