41356 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.73 mm, M6, metal, 41356

Order No.: 35P2402
EAN: 4099889589887
MPN:
41356
41356 AMP Cable Lugs Image 1
41356 AMP Cable Lugs Image 2
41356 AMP Cable Lugs Image 3
41356 AMP Cable Lugs Image 4
41356 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2190 €

Cable lug, 41356, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.662 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 6529 – 10382 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M6
Isolated No
Cable cross-section 3,0-6,0 mm²
Hole diameter 6.73 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes