41456 | AMP

Uninsulated ring cable lug, 0.5-1.5 mm², AWG 20 to 15, 4.34 mm, M4, metal, 41456

Order No.: 35P2383
EAN: 4099889589740
MPN:
41456
41456 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1142 €

Cable lug, 41456, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .871 g, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 20 – 15 AWG, Wire Size: .5 – 1.5 mm², Wire Size: 1021 – 2582 CMA, Stud Diameter: 4.34 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 15
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,5-1,5 mm²
Hole diameter 4.34 mm
Material Messing, verzinnt
max. operating temperature 110 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes