41472 | AMP
Uninsulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.96 mm, M4, 41472
Order No.: 71P8574
EAN: 4099891604301
MPN:
41472
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 150,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0595 €
Ring cable lug, 41472, AMP
Ring terminal & Spade terminal, Ring tongue, 20-16 AWG Wire size, 0.5-1.4 mm² Wire size, 1021-2582 CMA Wire size, Stud size #8/M4.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 20 to 16 | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0.5-1.4 mm² | |
Hole diameter | 3.96 mm | |
Material | brass, tin-plated | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |